Part Details for 1301410051 by Molex
Overview of 1301410051 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301410051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7413
|
Newark | Super-Safeway Plug Nema L6-15 15A/250V |Molex 1301410051 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$21.5100 / $30.4500 | Buy Now |
DISTI #
2266-2449-ND
|
DigiKey | AC Power Plugs & Receptacles SUP Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$16.7900 / $18.2300 | Buy Now |
DISTI #
WM19375-ND
|
DigiKey | SUPER-SAFEWAY PLUG NEMA L6-15 15 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$22.1715 / $28.5100 | Buy Now |
DISTI #
1301410051
|
Avnet Americas | Super-Safeway Plug with Locking Blade 2 Pole/3 Wire NEMA L6-15 15A 250V Yellow - Bulk (Alt: 1301410051) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410051
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY PLUG NEMA L6-15 15A/250V RoHS: Compliant | 2 |
|
$21.6900 / $29.2800 | Buy Now |
DISTI #
MOL130141-0051
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130141-0051 SUPER-SAFEWAY PLUG NEMA L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17075956
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™ Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$17.2500 | Buy Now |
DISTI #
130141-0051
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY PLG 02P/3W LOCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.0100 / $30.4500 | Buy Now |
DISTI #
1301410051
|
Avnet Americas | Super-Safeway Plug with Locking Blade 2 Pole/3 Wire NEMA L6-15 15A 250V Yellow - Bulk (Alt: 1301410051) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301410051
|
Avnet Americas | Super-Safeway Plug with Locking Blade 2 Pole/3 Wire NEMA L6-15 15A 250V Yellow - Bulk (Alt: 1301410051) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |