Part Details for 1301410054 by Molex
Overview of 1301410054 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1301410054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7466
|
Newark | Super-Safeway Conn Nema L7-15 15A/277V |Molex 1301410054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$48.0800 / $61.4500 | Buy Now |
DISTI #
1301410054-ND
|
DigiKey | PWR ENT RCPT NEMAL7-15 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5200 | Buy Now |
DISTI #
1301410054
|
Avnet Americas | Connector Power Receptacle 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301410054) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410054
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY CONN NEMA L7-15 15A/277V | 0 |
|
$50.4100 / $58.3200 | Order Now |
DISTI #
MOL130141-0054
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130141-0054 SUPER-SAFEWAY CONN NEMA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301410054
|
Avnet Americas | Connector Power Receptacle 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301410054) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301410054
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208084
|
TestEquity LLC | Molex 1301410054 Super-Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L7-15, 277V | 1 |
|
$39.6100 | Buy Now |
Part Details for 1301410054
1301410054 CAD Models
1301410054 Part Data Attributes:
|
1301410054
Molex
Buy Now
Datasheet
|
Compare Parts:
1301410054
Molex
PWR ENT RCPT NEMAL7-15 STR SCRW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |