Part Details for 1301410087 by Molex
Overview of 1301410087 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1301410087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301410087-ND
|
DigiKey | SUPER-SAFEWAY PLUG NEMA L5-15 BL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9100 | Buy Now |
DISTI #
1301410087
|
Avnet Americas | Super-Safeway Plug 2 Position/3 Wire NEMA 5-15 125V Black - Bulk (Alt: 1301410087) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410087
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY PLUG NEMA L5-15 BLACK | 1 |
|
$22.5300 / $30.4300 | Buy Now |
DISTI #
MOL130141-0087
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130141-0087 | Americas - 0 in Stock |
|
Buy Now |