Part Details for 1301420018 by Molex
Overview of 1301420018 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1301420018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7746
|
Newark | Super Safeway Conn Non-Nema 20A250V |Molex 1301420018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3800 / $70.7900 | Buy Now |
DISTI #
1301420018-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4100 | Buy Now |
DISTI #
1301420018
|
Avnet Americas | Super-Safeway Connector with Locking Blade 3 Position/3 Wire Non-NEMA 125V/250V Grounding Tab Cord Grip Body Size F3 - Bulk (Alt: 1301420018) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420018
|
Mouser Electronics | AC Power Plugs & Receptacles SAFEWAY NON-NEMA 20A 250V RoHS: Compliant | 0 |
|
$51.6000 / $53.6800 | Order Now |
DISTI #
MOL130142-0018
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130142-0018 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208105
|
TestEquity LLC | Molex 1301420018 Super-Safeway Connector with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 125V/250V Grounding Tab, Cord Grip Body Size F3 | 0 |
|
$45.6300 | Buy Now |
Part Details for 1301420018
1301420018 CAD Models
1301420018 Part Data Attributes
|
1301420018
Molex
Buy Now
Datasheet
|
Compare Parts:
1301420018
Molex
CONN SAFEWAY NON-NEMA 20A 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |