There are no models available for this part yet.
Overview of 1301420019 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for 1301420019 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P7749
|
Newark | Super-Safeway Conn Non-Nema 20A120/208V |Molex 1301420019 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4300 / $86.1700 | Buy Now | |
DISTI #
1301420019-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$63.5784 / $81.2700 | Buy Now | |
DISTI #
1301420019
|
Avnet Americas | Super-Safeway Connector with Locking Blade 4 Pole/4 Wire Non-NEMA 208V Cord Grip Body Size F4 Yellow - Bulk (Alt: 1301420019) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301420019
|
Mouser Electronics | AC Power Plugs & Receptacles NON-NEMA LOCK 20A 120/208V RoHS: Compliant | 0 |
|
$63.5700 / $81.2500 | Order Now | |
DISTI #
MOL130142-0019
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130142-0019 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130142-0019
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY CONN 4P/4W W/LCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.5800 / $82.4100 | Buy Now |
CAD Models for 1301420019 by Molex
Part Data Attributes for 1301420019 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|