Part Details for 1301420043 by Molex
Overview of 1301420043 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1301420043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7968
|
Newark | Super-Safeway Conn Nema L14-30 30A125/25 |Molex 1301420043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.2100 | Buy Now |
DISTI #
1301420043-ND
|
DigiKey | PWR ENT RCPT NEMAL14-30 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.8900 | Buy Now |
DISTI #
1301420043
|
Avnet Americas | Super-Safeway Connector with Locking Blade 3 Pole/4 Wire Female NEMA L14-30 125V/250V - Bulk (Alt: 1301420043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420043
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY CONN NEMA L14-3030A125/25 RoHS: Compliant | 0 |
|
$156.8900 | Order Now |
DISTI #
MOL130142-0043
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130142-0043 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130142-0043
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY CONN 3P/4W W/LCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$158.4300 | Buy Now |
DISTI #
Molex 1301420043
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now |
Part Details for 1301420043
1301420043 CAD Models
1301420043 Part Data Attributes
|
1301420043
Molex
Buy Now
Datasheet
|
Compare Parts:
1301420043
Molex
PWR ENT RCPT NEMAL14-30 STR SCRW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |