There are no models available for this part yet.
Overview of 1301440009 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301440009 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC6553
|
Newark | 1447Blk W/Clr Insert Bulk Pk |Molex 1301440009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$71.0600 / $88.9400 | Buy Now | |
DISTI #
1301440009-ND
|
DigiKey | 1447BLK W/CLR INSERT BULK PK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$72.2291 / $89.6600 | Buy Now | |
DISTI #
1301440009
|
Avnet Americas | 1301440009 - Bulk (Alt: 1301440009) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301440009
|
Mouser Electronics | AC Power Plugs & Receptacles 1447BLK W/CLR INSERT BULK PK | 10 |
|
$101.3700 / $118.8400 | Buy Now | |
DISTI #
MOL130144-0009
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130144-0009 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
81015090
|
Verical | 1447BLK W/CLR INSERT BULK PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 71 |
|
$68.3300 / $72.6000 | Buy Now | |
DISTI #
1301440009-MOL-0
|
TME | 1301440009 Min Qty: 1 | 371 |
|
$76.7105 / $92.4834 | Buy Now | |
DISTI #
C1S549810815942
|
Chip1Stop | Connector Power | 71 |
|
$77.0000 / $87.1000 | Buy Now |
CAD Models for 1301440009 by Molex
Part Data Attributes for 1301440009 by Molex
1301440009
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1301440009MolexVS
-