Part Details for 1301440017 by Molex
Overview of 1301440017 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7335
|
Newark | Turnex Safeway Plug L1-15 |Molex 1301440017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$22.1500 / $27.6200 | Buy Now |
DISTI #
1301440017-ND
|
DigiKey | TURNEX SAFEWAY PLUG L1-15 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$24.4718 / $30.3800 | Buy Now |
DISTI #
1301440017
|
Avnet Americas | Safeway Plug Locking Blade 2 Pole/2 Wire NEMA L1-15 125V Black/White - Bulk (Alt: 1301440017) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440017
|
Mouser Electronics | AC Power Plugs & Receptacles TURNEX SAFEWAY PLUG L1-15 RoHS: Compliant | 0 |
|
$20.8800 / $24.4800 | Order Now |
DISTI #
MOL130144-0017
|
Heilind Electronics | TURNEX SAFEWAY PLUG L1-15 24T04 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S516503059044
|
Chip1Stop | Connector Power RoHS: Compliant | 2 |
|
$20.7000 | Buy Now |
DISTI #
C1S516503021962
|
Chip1Stop | Conn Power M 2Power POS ST Cable Mount 2 Terminal 1 Port SafewayR RoHS: Compliant | 2 |
|
$20.7000 | Buy Now |
DISTI #
10208238
|
TestEquity LLC | Molex 1301440017 Safeway Plug, Locking Blade, 2 Pole/2 Wire, NEMA L1-15,125V | 2 |
|
$19.4100 | Buy Now |