Part Details for 1301440028 by Molex
Overview of 1301440028 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1960
|
Newark | 15A/125V Plug Lock Hi-Imp Yell |Molex 1301440028 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2200 / $31.3600 | Buy Now |
DISTI #
1301440028-ND
|
DigiKey | 15A/125V PLUG LOCK HI-IMP YELL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7400 | Buy Now |
DISTI #
1301440028
|
Avnet Americas | Safeway Plug with Locking Blade 3 Pole/3 Wire 15A/125V Yellow - Bulk (Alt: 1301440028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440028
|
Mouser Electronics | AC Power Plugs & Receptacles 15A/125V PLUG LOCK HI-IMP YELL | 0 |
|
$21.8900 / $29.5600 | Order Now |
DISTI #
MOL130144-0028
|
Heilind Electronics | 15A/125V PLUG LOCK HI-IMP YELL 4730YL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301440028
|
Avnet Americas | Safeway Plug with Locking Blade 3 Pole/3 Wire 15A/125V Yellow - Bulk (Alt: 1301440028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301440028
1301440028 CAD Models
1301440028 Part Data Attributes:
|
1301440028
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440028
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |