Part Details for 1301440047 by Molex
Overview of 1301440047 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2666
|
Newark | 5-15 Connector Hi-Impact Green |Molex 1301440047 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6500 / $46.8400 | Buy Now |
DISTI #
1301440047-ND
|
DigiKey | 5-15 CONNECTOR HI-IMPACT GREEN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2300 | Buy Now |
DISTI #
1301440047
|
Avnet Americas | Safeway Connector 2 Pole/3 Wire 125V Green - Bulk (Alt: 1301440047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440047
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15 CONNECTOR HI-IMPACT GREEN | 0 |
|
$34.5500 / $44.1600 | Order Now |
DISTI #
MOL130144-0047
|
Heilind Electronics | 5-15 CONNECTOR HI-IMPACT GREEN 5269GRN | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301440047
1301440047 CAD Models
1301440047 Part Data Attributes
|
1301440047
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440047
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |