Part Details for 1301440048 by Molex
Overview of 1301440048 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2667
|
Newark | 5-15 Lighted Conn Hi-Impact |Molex 1301440048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$47.1000 / $60.2200 | Buy Now |
DISTI #
2266-1301440048-ND
|
DigiKey | 5-15 LIGHTED CONN HI-IMPACT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$38.8000 | Buy Now |
DISTI #
WM22496-ND
|
DigiKey | 5-15 LIGHTED CONN HI-IMPACT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$37.4003 / $48.0900 | Buy Now |
DISTI #
1301440048
|
Avnet Americas | 5-15 LIGHTED CONN HI-IMPACT - Bulk (Alt: 1301440048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440048
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15 LIGHTED CONN HI-IMPACT | 4 |
|
$48.1500 / $60.7000 | Buy Now |
DISTI #
MOL130144-0048
|
Heilind Electronics | 5269L WOODHEAD LITED 5-15 HI IMPACT PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33949191
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$34.3300 | Buy Now |
DISTI #
1301440048-MOL
|
TME | 1301440048 Min Qty: 1 | 4 |
|
$44.6170 / $44.6181 | Buy Now |
DISTI #
C1S549803548972
|
Chip1Stop | Connector Other RoHS: Compliant | 4 |
|
$46.8000 | Buy Now |
DISTI #
C1S549803547265
|
Chip1Stop | Connector Other RoHS: Compliant | 4 |
|
$45.0000 | Buy Now |
Part Details for 1301440048
1301440048 CAD Models
1301440048 Part Data Attributes
|
1301440048
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440048
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |