Part Details for 1301440077 by Molex
Overview of 1301440077 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7660
|
Newark | Trans Fused Plug Hosp-Duty |Molex 1301440077 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$51.3800 / $56.0900 | Buy Now |
DISTI #
1301440077-ND
|
DigiKey | TRANS FUSED PLUG HOSP-DUTY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1500 | Buy Now |
DISTI #
1301440077
|
Avnet Americas | Safeway Individually Fused Plug Hospital Grade 2 Pole/3 Wire 125V Transparent - Bulk (Alt: 1301440077) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440077
|
Mouser Electronics | AC Power Plugs & Receptacles TRANS FUSED PLUG HOSP-DUTY | 3 |
|
$48.0200 / $51.8500 | Buy Now |
DISTI #
MOL130144-0077
|
Heilind Electronics | TRANS FUSED PLUG HOSP-DUTY 85125 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301440077
|
Avnet Americas | Safeway Individually Fused Plug Hospital Grade 2 Pole/3 Wire 125V Transparent - Bulk (Alt: 1301440077) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301440077
|
Avnet Americas | Safeway Individually Fused Plug Hospital Grade 2 Pole/3 Wire 125V Transparent - Bulk (Alt: 1301440077) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301440077
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208267
|
TestEquity LLC | Molex 1301440077 Safeway Individually Fused Plug Hospital Grade, 2 Pole/3 Wire, NEMA 5-15, 125V, Transparent | 1 |
|
$45.9100 | Buy Now |
Part Details for 1301440077
1301440077 CAD Models
1301440077 Part Data Attributes
|
1301440077
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440077
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |