Part Details for 1301440080 by Molex
Overview of 1301440080 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7665
|
Newark | Hosp Hi-Impact Conn 5-15 |Molex 1301440080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0200 / $40.4500 | Buy Now |
DISTI #
1301440080-ND
|
DigiKey | HOSP HI-IMPACT CONN 5-15 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7900 | Buy Now |
DISTI #
1301440080
|
Avnet Americas | Safeway Hospital Duty Connector 2 Pole/3 Wire 125V Black - Bulk (Alt: 1301440080) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440080
|
Mouser Electronics | AC Power Plugs & Receptacles HOSP HI-IMPACT CONN 5-15 | 0 |
|
$34.9000 / $38.1300 | Order Now |
DISTI #
MOL130144-0080
|
Heilind Electronics | HOSP HI-IMPACT CONN 5-15 85269 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301440080
1301440080 CAD Models
1301440080 Part Data Attributes
|
1301440080
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440080
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |