Part Details for 1301440094 by Molex
Overview of 1301440094 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301440094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6186-ND
|
DigiKey | WATERTITE SOCKET EXTENSION Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6400 | Buy Now |
DISTI #
1301440094
|
Avnet Americas | Watertite Incandescent Lamp Holder 603 600VDC Bag - Bulk (Alt: 1301440094) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440094
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE SOCKET RoHS: Compliant | 1 |
|
$30.8100 / $39.8500 | Buy Now |
DISTI #
MOL130144-0094
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130144-0094 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301440094
|
Avnet Americas | Watertite Incandescent Lamp Holder 603 600VDC Bag - Bulk (Alt: 1301440094) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208276
|
TestEquity LLC | Molex 1301440094 Watertite Lamp Holder 603 | 0 |
|
$24.2900 | Buy Now |
Part Details for 1301440094
1301440094 CAD Models
1301440094 Part Data Attributes:
|
1301440094
Molex
Buy Now
|
Compare Parts:
1301440094
Molex
|
Samacsys Manufacturer | Molex |