Part Details for 1301450017 by Molex
Overview of 1301450017 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1301450017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301450017-ND
|
DigiKey | HI-AMP TURNEX L15-20 PLUG 3P4W Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$42.6700 | Buy Now |
DISTI #
1301450017-ND
|
DigiKey | HI-AMP TURNEX L15-20 PLUG 3P4W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0500 | Buy Now |
DISTI #
1301450017
|
Avnet Americas | Safeway Plug with Locking Blade 3 Position/4 Wire NEMA L15-20 3-Phase 250V - Bulk (Alt: 1301450017) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301450017
|
Mouser Electronics | AC Power Plugs & Receptacles HI-AMP TURNEX L15-20 PLUG 3P4W | 0 |
|
$48.3200 / $51.0800 | Order Now |
DISTI #
MOL130145-0017
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130145-0017 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301450017
|
Avnet Americas | Safeway Plug with Locking Blade 3 Position/4 Wire NEMA L15-20 3-Phase 250V - Bulk (Alt: 1301450017) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301450017
|
Avnet Americas | Safeway Plug with Locking Blade 3 Position/4 Wire NEMA L15-20 3-Phase 250V - Bulk (Alt: 1301450017) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301450017
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10208284
|
TestEquity LLC | Molex 1301450017 Safeway Plug with Locking Blade, 3 Pole/4 Wire, NEMA L15-20, 250V | 3 |
|
$42.6800 | Buy Now |
Part Details for 1301450017
1301450017 CAD Models
1301450017 Part Data Attributes
|
1301450017
Molex
Buy Now
Datasheet
|
Compare Parts:
1301450017
Molex
HI-AMP TURNEX L15-20 PLUG 3P4W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |