-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR L5-20 2P3W BLACK HSNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7686
|
Newark | Hi-Amp Turnex L5-20 Conn 2P3W Blackhousi |Molex 1301450030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.0500 / $67.8300 | Buy Now |
DISTI #
1301450030-ND
|
DigiKey | PWR ENT RCPT NEMAL5-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5800 | Buy Now |
DISTI #
1301450030
|
Avnet Americas | HI-AMP TURNEX L5-20 CONN 2P3W BLACKHOUSI - Bulk (Alt: 1301450030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301450030
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR L5-20 2P3W BLACK HSNG RoHS: Compliant | 0 |
|
$55.6200 / $64.3700 | Order Now |
DISTI #
MOL130145-0030
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130145-0030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301450030
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208288
|
TestEquity LLC | Molex 1301450030 Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V | 1 |
|
$43.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1301450030
Molex
Buy Now
Datasheet
|
Compare Parts:
1301450030
Molex
CONNECTOR L5-20 2P3W BLACK HSNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |