Part Details for 1301450045 by Molex
Overview of 1301450045 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1301450045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7794
|
Newark | Hi-Amp Turnex Plug 30A 125/250 |Molex 1301450045 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2600 / $68.0900 | Buy Now |
DISTI #
1301450045-ND
|
DigiKey | HI-AMP TURNEX PLUG 30A 125/250 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.6500 | Buy Now |
DISTI #
1301450045
|
Avnet Americas | Safeway Plug with Locking Blade 3 Position/3 Wire Non-NEMA 250V - Bulk (Alt: 1301450045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301450045
|
Mouser Electronics | AC Power Plugs & Receptacles HI-AMP TURNEX PLUG 30A 125/250 | 0 |
|
$50.2100 / $64.1900 | Order Now |
DISTI #
MOL130145-0045
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130145-0045 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301450045
1301450045 CAD Models
1301450045 Part Data Attributes
|
1301450045
Molex
Buy Now
Datasheet
|
Compare Parts:
1301450045
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |