-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301460129
|
Avnet Americas | 5-15R FS COVERPLATE - Bulk (Alt: 1301460129) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130146-0129
|
TTI | AC Power Plugs & Receptacles WATERTITE REC W/SNGL FLP CVR Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130146-0129
Molex
Buy Now
|
Compare Parts:
130146-0129
Molex
|
Samacsys Manufacturer | Molex |