Part Details for 1301460063 by Molex
Overview of 1301460063 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9827
|
Newark | 5-15R Watertite Conn/Gcm Clearsiliconeho |Molex 1301460063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$131.0700 | Buy Now |
DISTI #
2266-1301460063-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$83.6200 | Buy Now |
DISTI #
WM6182-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.5600 | Buy Now |
DISTI #
1301460063
|
Avnet Americas | Watertite Ground Fault Monitoring Connector 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 - Bulk (Alt: 1301460063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460063
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15R WATERTITE CONN GCM CLEARSILICONEHO RoHS: Compliant | 0 |
|
$123.5600 | Order Now |
DISTI #
MOL130146-0063
|
Heilind Electronics | 5-15R WATERTITE CONN/GCM CLEAR 15W47GCM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460063
|
Avnet Americas | Watertite Ground Fault Monitoring Connector 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 - Bulk (Alt: 1301460063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460063
|
Avnet Americas | Watertite Ground Fault Monitoring Connector 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 - Bulk (Alt: 1301460063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460063
|
PEI Genesis | Mains Power Connector | 23 |
|
Buy Now | |
DISTI #
10208324
|
TestEquity LLC | Molex 1301460063 Watertite Extreme Ground Fault Monitoring Connector 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2, Silicone Husk | 1 |
|
$83.6400 | Buy Now |
Part Details for 1301460063
1301460063 CAD Models
1301460063 Part Data Attributes
|
1301460063
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460063
Molex
PWR ENT RCPT NEMA5-15 STR SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |