Part Details for 1301460093 by Molex
Overview of 1301460093 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7431
|
Newark | Watertite Turnex Connector Black |Molex 1301460093 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5600 / $86.3600 | Buy Now |
DISTI #
1301460093-ND
|
DigiKey | WATERTITE TURNEX CONNECTOR BLACK Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0600 | Buy Now |
DISTI #
1301460093
|
Avnet Americas | Watertite Extra Hard Outdoor Connector with Locking Blade 3 Position/3 Wire Non-NEMA 15A/125V 10A/250V Cord Grip Body Size F2 Black - Bulk (Alt: 1301460093) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460093
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE TURNEX CONNECTOR BLACK | 0 |
|
$63.6900 / $81.4100 | Order Now |
DISTI #
MOL130146-0093
|
Heilind Electronics | WATERTITE TURNEX CONNECTOR BLA 25W07BLK | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301460093
1301460093 CAD Models
1301460093 Part Data Attributes
|
1301460093
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460093
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |