Part Details for 1301460122 by Molex
Overview of 1301460122 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3342
|
Newark | Fd Watertite Double Coverplate Non-Nema1 |Molex 1301460122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$153.1700 | Buy Now |
DISTI #
2266-1301460122-ND
|
DigiKey | FD WATERTITE DOUBLE COVERPLATE N Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$127.7900 | Buy Now |
DISTI #
1301460122-ND
|
DigiKey | FD WATERTITE DOUBLE COVERPLATE N Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.9300 | Buy Now |
DISTI #
1301460122
|
Avnet Americas | FD WATERTITE DOUBLE COVERPLATE NON-NEMA1 - Bulk (Alt: 1301460122) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460122
|
Mouser Electronics | AC Power Plugs & Receptacles FD WATERTITE DOUBLE COVERPLATE NON-NEMA1 RoHS: Compliant | 0 |
|
$154.3600 / $166.5900 | Order Now |
DISTI #
MOL130146-0122
|
Heilind Electronics | FD WATERTITE DOUBLE COVERPLATE 60W07DPLX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460122
|
Avnet Americas | FD WATERTITE DOUBLE COVERPLATE NON-NEMA1 - Bulk (Alt: 1301460122) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460122
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10208353
|
TestEquity LLC | Molex 1301460122 Watertite Extreme Receptacle with Duplex Flip Coverplate, 3 Pole/3 Wire, Non-NEMA 15A/125V, 10A/250V | 3 |
|
$127.8300 | Buy Now |
Part Details for 1301460122
1301460122 CAD Models
1301460122 Part Data Attributes:
|
1301460122
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460122
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |