Part Details for 1301460218 by Molex
Overview of 1301460218 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1301460218-ND
|
DigiKey | L7-15R WT MOTOR BASE CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5400 | Buy Now |
DISTI #
1301460218
|
Avnet Americas | Watertite Extreme Connector for Male Receptacle with Locking Blade 2 Position/3 Wire NEMA L7-15 277V F2 Petrochemical Grade - Bulk (Alt: 1301460218) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460218
|
Mouser Electronics | AC Power Plugs & Receptacles L7-15R WT MOTOR BASE CONN | 0 |
|
$59.2800 / $75.7900 | Order Now |
DISTI #
MOL130146-0218
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0218 | Americas - 0 in Stock |
|
Buy Now |