Part Details for 130147-0150 (ALTERNATE: 67W76) by Woodhead Molex
Overview of 130147-0150 (ALTERNATE: 67W76) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130147-0150 (ALTERNATE: 67W76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70966955
|
RS | Watertite Receptacle Single Flip Coverplate 3 Pole/4 Wire NEMA L16-20 480V 67W76 | Molex Woodhead/Brad 130147-0150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$113.7900 / $123.6900 | Buy Now |