There are no models available for this part yet.
Overview of 130147-0297 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-297LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 13P 8S Vertical Receptacle. | |
70297-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax Receptacle Insert, Crimp-to-Cable, LF | |
98426-G16-10-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 130147-0297 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301470297
|
Avnet Americas | Watertite Connector L6-30R Black - Bulk (Alt: 1301470297) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |