Part Details for 1301470015 by Molex
Overview of 1301470015 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7550
|
Newark | Turnex Ins Watertite Plug |Molex 1301470015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$71.0200 / $83.7900 | Buy Now |
DISTI #
WM24760-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4367 / $91.3100 | Buy Now |
DISTI #
538-1301470015
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG WATERTITE NON-NEMA LOCKING RoHS: Compliant | 0 |
|
$73.5700 / $91.2900 | Order Now |
DISTI #
MOL130147-0015
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130147-0015
|
TTI | AC Power Plugs & Receptacles WATERTITE LOCK BLADE PLG 4P/4W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.4600 / $78.8900 | Buy Now |
DISTI #
Molex 1301470015
|
PEI Genesis | Mains Power Connector | 11 |
|
Buy Now | |
DISTI #
10208386
|
TestEquity LLC | Molex 1301470015 Watertite Extreme Plug with Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V, Cord Grip Body Size F4 | 11 |
|
$61.8000 | Buy Now |
Part Details for 1301470015
1301470015 CAD Models
1301470015 Part Data Attributes
|
1301470015
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470015
Molex
PLUG WATERTITE NON-NEMA LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |