Part Details for 1301470023 by Molex
Overview of 1301470023 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301470023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7575
|
Newark | L7-20P Watertite Plug |Molex 1301470023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$53.3300 / $63.5200 | Buy Now |
DISTI #
2266-1301470023-ND
|
DigiKey | PWR ENT PLUG NEMAL7-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$42.4300 / $46.0400 | Buy Now |
DISTI #
1301470023-ND
|
DigiKey | PWR ENT PLUG NEMAL7-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$53.2215 / $68.0300 | Buy Now |
DISTI #
1301470023
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L7-20 20A/Contact 277V Cord Grip Body Size F3 Yellow - Bulk (Alt: 1301470023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470023
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG NEMA L7-20 277V WATERTITE RoHS: Compliant | 3 |
|
$51.0000 / $62.9400 | Buy Now |
DISTI #
16496780
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 2 Package Multiple: 1 | Americas - 46 |
|
$37.5400 / $40.7300 | Buy Now |
DISTI #
130147-0023
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/3W W/LOCK BLD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.0200 / $62.3200 | Buy Now |
DISTI #
1301470023
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L7-20 20A/Contact 277V Cord Grip Body Size F3 Yellow - Bulk (Alt: 1301470023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301470023
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L7-20 20A/Contact 277V Cord Grip Body Size F3 Yellow - Bulk (Alt: 1301470023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130147-0023
|
Interstate Connecting Components | L7-20P WATERTITE PLUG | 1 |
|
Buy Now |