Part Details for 1301470036 by Molex
Overview of 1301470036 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7705
|
Newark | Turnex Ins Watertite Conn |Molex 1301470036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.5000 / $86.8800 | Buy Now |
DISTI #
2266-1301470036-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$72.4900 | Buy Now |
DISTI #
1301470036-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.4100 | Buy Now |
DISTI #
1301470036
|
Avnet Americas | Connector Power Receptacle 3 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301470036) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470036
|
Mouser Electronics | AC Power Plugs & Receptacles TURNEX INS WATERTITE CONN RoHS: Compliant | 0 |
|
$79.0400 / $81.9000 | Order Now |
DISTI #
MOL130147-0036
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0036 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849352
|
Verical | Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$64.1300 | Buy Now |
DISTI #
1301470036
|
Avnet Americas | Connector Power Receptacle 3 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301470036) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208400
|
TestEquity LLC | Molex 1301470036 Watertite Extreme Connector with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 250V Grounding Tab, Cord Grip Body Size F3 | 3 |
|
$72.5100 | Buy Now |