Part Details for 1301470054 by Molex
Overview of 1301470054 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7722
|
Newark | L14-20R Watertite Connector Black |Molex 1301470054 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$111.1900 / $142.1300 | Buy Now |
DISTI #
2266-1301470054-ND
|
DigiKey | L14-20R WATERTITE CONNECTOR BLAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$84.4000 / $91.5800 | Buy Now |
DISTI #
1301470054-ND
|
DigiKey | L14-20R WATERTITE CONNECTOR BLAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.2800 | Buy Now |
DISTI #
1301470054
|
Avnet Americas | L14-20R WATERTITE CONNECTOR BLACK - Bulk (Alt: 1301470054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470054
|
Mouser Electronics | AC Power Plugs & Receptacles L14-20R WATERTITE CONNECTOR BLACK | 0 |
|
$103.4800 | Order Now |
DISTI #
MOL130147-0054
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0054 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301470054-MOL
|
TME | 1301470054 Min Qty: 1 | 5 |
|
$90.9909 / $105.3213 | Buy Now |
DISTI #
C1S549803571642
|
Chip1Stop | Connector Other RoHS: Compliant | 5 |
|
$93.0000 / $97.2000 | Buy Now |
DISTI #
C1S549803572979
|
Chip1Stop | Connector Other RoHS: Compliant | 5 |
|
$93.6000 / $97.7000 | Buy Now |
DISTI #
10208412
|
TestEquity LLC | Molex 1301470054 Watertite Extreme Extra Hard Outdoor Connector With Locking Blade, 3 Pole/4 Wire, NEMA L14-20, 250V, Cord Grip Body Size F3, Black | 5 |
|
$91.6000 | Buy Now |
Part Details for 1301470054
1301470054 CAD Models
1301470054 Part Data Attributes
|
1301470054
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470054
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |