Part Details for 1301470056 by Molex
Overview of 1301470056 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7724
|
Newark | Electrical Mains Conn, Nema L15-20R, 20A, Connector Type:Nema L15-20R, Current Rating:20A, Connector Colour:Yellow, Connector Body Material:Rubber Body, Voltage Rating Vac:250V, Product Range:Watertite 130147 Series Rohs Compliant: Yes |Molex 1301470056 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$105.9100 / $131.4200 | Buy Now |
DISTI #
2266-1301470056-ND
|
DigiKey | PWR ENT RCPT NEMAL15-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$77.2900 / $83.8600 | Buy Now |
DISTI #
1301470056-ND
|
DigiKey | PWR ENT RCPT NEMAL15-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$82.1831 / $105.0500 | Buy Now |
DISTI #
538-1301470056
|
Mouser Electronics | AC Power Plugs & Receptacles NEMA L15-20 250V WATERTITE RoHS: Compliant | 2 |
|
$105.4700 / $110.7500 | Buy Now |
DISTI #
MOL130147-0056
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0056 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130147-0056
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN W/LOCK 250V F3 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$105.4700 / $110.7500 | Buy Now |
DISTI #
Molex 1301470056
|
PEI Genesis | Mains Power Connector | 76 |
|
Buy Now | |
DISTI #
3523101
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$97.6332 / $124.9329 | Buy Now |
DISTI #
3523101
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$102.5558 / $131.2242 | Buy Now |
DISTI #
10208414
|
TestEquity LLC | Molex 1301470056 Watertite Extreme Connector with Locking Blade, 3 Pole/4 Wire, NEMA L15-20, 250V, Cord Grip Body Size F3 | 85 |
|
$83.8800 | Buy Now |
Part Details for 1301470056
1301470056 CAD Models
1301470056 Part Data Attributes
|
1301470056
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470056
Molex
CONN NEMA L15-20 WATERTITE 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |