Part Details for 1301470058 by Molex
Overview of 1301470058 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7726
|
Newark | L15-20R Wt Motor Base Conn |Molex 1301470058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$95.8000 / $122.4700 | Buy Now |
DISTI #
2266-1301470058-ND
|
DigiKey | PWR ENT RCPT NEMAL15-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$78.9000 | Buy Now |
DISTI #
1301470058-ND
|
DigiKey | PWR ENT RCPT NEMAL15-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.6000 | Buy Now |
DISTI #
538-1301470058
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR L15-20 WT MOTOR BASE RoHS: Compliant | 0 |
|
$95.2900 | Order Now |
DISTI #
MOL130147-0058
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0058 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301470058
|
PEI Genesis | Mains Power Connector | 4 |
|
Buy Now | |
DISTI #
10208415
|
TestEquity LLC | Molex 1301470058 Watertite Extreme Connector for Male Receptacle with Locking Blade, Single Flip Coverplate, 3 Pole/4 Wire, NEMA L15-20, 250V, F3 | 4 |
|
$78.9200 | Buy Now |
Part Details for 1301470058
1301470058 CAD Models
1301470058 Part Data Attributes
|
1301470058
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470058
Molex
CONNECTOR L15-20 WT MOTOR BASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |