Part Details for 1301470061 by Molex
Overview of 1301470061 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301470061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7729
|
Newark | L16-20R Wt Motor Base Conn |Molex 1301470061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8100 / $121.1800 | Buy Now |
DISTI #
1301470061-ND
|
DigiKey | PWR ENT RCPT NEMAL16-20 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.3800 | Buy Now |
DISTI #
1301470061
|
Avnet Americas | Watertite Connector for Male Receptacle with Locking Blade Single Flip Coverplate 3 Pole/4 Wire NEMA L16-20 3-Phase 250V Cord Grip Body Size F3 Yellow - Bulk (Alt: 1301470061) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470061
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR L16-20 WT MOTOR BASE RoHS: Compliant | 0 |
|
$104.1500 / $114.2400 | Order Now |
DISTI #
MOL130147-0061
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0061 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208418
|
TestEquity LLC | Molex 1301470061 Watertite Extreme Connector for Male Receptacle with Locking Blade, Single Flip Coverplate, 3 Pole/4 Wire, NEMA L16-20, 250V, F3 | 0 |
|
$78.1100 | Buy Now |