Part Details for 1301470064 by Molex
Overview of 1301470064 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7732
|
Newark | L21-20R Wt Motor Base Conn |Molex 1301470064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$144.6100 / $159.9300 | Buy Now |
DISTI #
2266-1301470064-ND
|
DigiKey | L21-20R WT MOTOR BASE CONN Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$112.9300 / $122.5400 | Buy Now |
DISTI #
1301470064-ND
|
DigiKey | L21-20R WT MOTOR BASE CONN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$189.0450 / $191.7100 | Buy Now |
DISTI #
1301470064
|
Avnet Americas | L21-20R WT MOTOR BASE CONN - Bulk (Alt: 1301470064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470064
|
Mouser Electronics | AC Power Plugs & Receptacles L21-20R WT MOTOR BASE CONN | 3 |
|
$141.1700 / $148.0000 | Buy Now |
DISTI #
MOL130147-0064
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0064 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301470064
|
PEI Genesis | Mains Power Connector | 7 |
|
Buy Now | |
DISTI #
10208419
|
TestEquity LLC | Molex 1301470064 Watertite Extreme Connector for Male Receptacle with Locking Blade, Single Flip Coverplate, 4 Pole/5 Wire, NEMA L21-20 208V, F3 | 7 |
|
$122.5600 | Buy Now |
Part Details for 1301470064
1301470064 CAD Models
1301470064 Part Data Attributes:
|
1301470064
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470064
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |