Part Details for 1301470067 by Molex
Overview of 1301470067 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301470067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7735
|
Newark | Watertite Conn 4P5W L23-20 |Molex 1301470067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$152.3600 / $153.0300 | Buy Now |
DISTI #
2266-1301470067-ND
|
DigiKey | PWR ENT RCPT NEMAL23-20 STR SCRW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$123.6000 / $134.1100 | Buy Now |
DISTI #
1301470067-ND
|
DigiKey | PWR ENT RCPT NEMAL23-20 STR SCRW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.8000 | Buy Now |
DISTI #
1301470067
|
Avnet Americas | Watertite Connector with Locking Blade 4 Pole/5 Wire NEMA L23-20 3-Phase 600V Cord Grip Body Size F3 Yellow - Bulk (Alt: 1301470067) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470067
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE CONN 4P5W L23-20 | 0 |
|
$148.4400 / $148.7800 | Order Now |
DISTI #
MOL130147-0067
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0067 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301470067
|
Avnet Americas | Watertite Connector with Locking Blade 4 Pole/5 Wire NEMA L23-20 3-Phase 600V Cord Grip Body Size F3 Yellow - Bulk (Alt: 1301470067) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208421
|
TestEquity LLC | Molex 1301470067 Watertite Extreme Connector with Locking Blade, 4 Pole/5 Wire, NEMA L23-20, 600V, Cord Grip Body Size F3 | 4 |
|
$134.1300 | Buy Now |