Part Details for 1301470081 by Molex
Overview of 1301470081 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7848
|
Newark | L16-30P Watertite Plug Rohs Compliant: Yes |Molex 1301470081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$90.5200 / $99.2800 | Buy Now |
DISTI #
06H7357
|
Newark | Connector Ac Power, Plug, 30 A, 480V, Connector Type:Industrial Electrical Ac Power, Current Rating:30A, Connector Colour:Yellow, Connector Body Material:-, Voltage Rating Vac:480V, Product Range:Watertite 130147 Series, Gender:Plug Rohs Compliant: Yes |Molex 1301470081 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$90.5200 / $99.2800 | Buy Now |
DISTI #
WM5603-ND
|
DigiKey | PWR ENT PLUG NEMAL16-30 STR SCRW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$73.2233 / $93.5900 | Buy Now |
DISTI #
MOL 1301470081
|
Avnet Americas | Connector Power Plug 3Pole/4Wire Screw Straight Cable Mount NEMA L16-30 480V - Bulk (Alt: MOL 1301470081) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470081
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG L16-30P 480V WATERTITE RoHS: Compliant | 5 |
|
$97.0700 / $113.8000 | Buy Now |
DISTI #
MOL130147-0081
|
Heilind Electronics | L16-30P WATERTITE PLUG 28W76 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130147-0081
|
TTI | AC Power Plugs & Receptacles WOODHEAD (28W76) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$84.9900 | Buy Now |
DISTI #
Molex 1301470081
|
PEI Genesis | Mains Power Connector | 16 |
|
Buy Now | |
DISTI #
10208431
|
TestEquity LLC | Molex 1301470081 Watertite Extreme Plug with Locking Blade, 3 Pole/4 Wire, NEMA L16-30, 480V, Cord Grip Body Size F4 | 168 |
|
$77.0400 | Buy Now |
Part Details for 1301470081
1301470081 CAD Models
1301470081 Part Data Attributes
|
1301470081
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470081
Molex
PLUG WATERTITE L16-30P 480V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |