Part Details for 1301470145 by Molex
Overview of 1301470145 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4009
|
Newark | L7-20R Fs Coverplate |Molex 1301470145 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$123.6200 / $129.3200 | Buy Now |
DISTI #
2266-1301470145-ND
|
DigiKey | PWR ENT RCPT NEMAL7-20 WALL SCRW Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$96.0000 / $104.1700 | Buy Now |
DISTI #
1301470145-ND
|
DigiKey | PWR ENT RCPT NEMAL7-20 WALL SCRW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.3900 | Buy Now |
DISTI #
1301470145
|
Avnet Americas | L7-20R FS COVERPLATE - Bulk (Alt: 1301470145) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470145
|
Mouser Electronics | AC Power Plugs & Receptacles L7-20R SNGL FLIP LID COVERPLATE RoHS: Compliant | 0 |
|
$129.2800 / $132.2100 | Order Now |
DISTI #
MOL130147-0145
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0145 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301470145
|
PEI Genesis | Mains Power Connector | 12 |
|
Buy Now | |
DISTI #
10208469
|
TestEquity LLC | Molex 1301470145 Watertite Extreme Receptacle with Locking Blade, Single Flip Coverplate, 2 Pole/3 Wire, NEMA L7-20 277V | 12 |
|
$104.1900 | Buy Now |
Part Details for 1301470145
1301470145 CAD Models
1301470145 Part Data Attributes:
|
1301470145
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470145
Molex
COVERPLATE L7-20R SNGL FLIP LID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |