Part Details for 1301470147 by Molex
Overview of 1301470147 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4011
|
Newark | L14-20R Fs Coverplate |Molex 1301470147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$137.9700 | Buy Now |
DISTI #
2266-1301470147-ND
|
DigiKey | PWR ENT RCPT NEMAL14-20 WALL SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$109.9200 | Buy Now |
DISTI #
1301470147-ND
|
DigiKey | PWR ENT RCPT NEMAL14-20 WALL SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.6500 | Buy Now |
DISTI #
1301470147
|
Avnet Americas | Watertite Receptacle with Locking Blade Single Flip Coverplate 3 Pole/4 Wire NEMA L14-20 250V Yellow - Bulk (Alt: 1301470147) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470147
|
Mouser Electronics | AC Power Plugs & Receptacles L14-20R SNGL FlipLID COVER PLATE RoHS: Compliant | 0 |
|
$130.0600 | Order Now |
DISTI #
MOL130147-0147
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0147 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301470147-MOL
|
TME | 1301470147 Min Qty: 1 | 1 |
|
$126.1330 / $126.1331 | Buy Now |
DISTI #
C1S516503036885
|
Chip1Stop | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® RoHS: Compliant pbFree: Yes | 1 |
|
$116.0000 | Buy Now |
DISTI #
C1S516500997655
|
Chip1Stop | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port WatertiteR RoHS: Compliant pbFree: Yes | 1 |
|
$116.0000 | Buy Now |
DISTI #
10208471
|
TestEquity LLC | Molex 1301470147 Watertite Extreme Receptacle with Locking Blade, Single Flip Coverplate, 3 Pole/4 Wire, NEMA L14-20 250V | 1 |
|
$109.9500 | Buy Now |
Part Details for 1301470147
1301470147 CAD Models
1301470147 Part Data Attributes
|
1301470147
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470147
Molex
COVERPLATE L14-20R SNGL FLIP LID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |