Part Details for 1301470292 by Molex
Overview of 1301470292 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1301470292-ND
|
DigiKey | TURNEX INS WATERTITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.2700 | Buy Now |
DISTI #
1301470292
|
Avnet Americas | Watertite Connector 4 Position/4 Wire Non-NEMA Yellow - Bulk (Alt: 1301470292) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470292
|
Mouser Electronics | Molex TURNEX INS WATERTITE | 0 |
|
$136.7700 / $154.2600 | Order Now |
DISTI #
MOL130147-0292
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0292 | Americas - 0 in Stock |
|
Buy Now |