There are no models available for this part yet.
Overview of 1301470299 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470299 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1301470299-ND
|
DigiKey | L7-30R WATERTITE CONN Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.0500 | Buy Now | |
DISTI #
1301470299
|
Avnet Americas | Watertite Connector 2 Position/3 Wire L7-30 Yellow - Bulk (Alt: 1301470299) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301470299
|
Mouser Electronics | Molex L7-30R WATERTITE CONN | 0 |
|
$134.7900 / $158.0200 | Order Now | |
DISTI #
MOL130147-0299
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0299 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1301470299 by Molex
Part Data Attributes for 1301470299 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|