Part Details for 1301480074 by Molex
Overview of 1301480074 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1301480074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1912
|
Newark | Turnex Receptacle Nema L5-15 |Molex 1301480074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$55.6400 / $71.1300 | Buy Now |
DISTI #
2266-1301480074-ND
|
DigiKey | TURNEX RECEPTACLE NEMA L5-15 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$53.0400 | Buy Now |
DISTI #
1301480074-ND
|
DigiKey | TURNEX RECEPTACLE NEMA L5-15 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.9900 | Buy Now |
DISTI #
1301480074
|
Avnet Americas | Safeway Duplex Heavy - Duty Spec - Grade Receptacle with Locking Blade 2 Position/3 Wire NEMA L5-15 125V - Bulk (Alt: 1301480074) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301480074
|
Mouser Electronics | AC Power Plugs & Receptacles TURNEX RECEPTACLE NEMA L5-15 | 0 |
|
$52.4500 / $67.0500 | Order Now |
DISTI #
MOL130148-0074
|
Heilind Electronics | TURNEX RECEPTACLE NEMA L5-15 4700DW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301480074
|
Avnet Americas | Safeway Duplex Heavy - Duty Spec - Grade Receptacle with Locking Blade 2 Position/3 Wire NEMA L5-15 125V - Bulk (Alt: 1301480074) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301480074
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208493
|
TestEquity LLC | Molex 1301480074 Safeway Duplex Heavy - Duty Spec - Grade Receptacle with Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V | 2 |
|
$45.8500 | Buy Now |
Part Details for 1301480074
1301480074 CAD Models
1301480074 Part Data Attributes:
|
1301480074
Molex
Buy Now
Datasheet
|
Compare Parts:
1301480074
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |