Part Details for 1301480107 by Molex
Overview of 1301480107 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301480107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2752
|
Newark | 20A 250V(6-20R)Brn Recpt Duplexrecept |Molex 1301480107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3300 / $41.3300 | Buy Now |
DISTI #
1301480107-ND
|
DigiKey | 20A 250V(6-20R)BRN RECPT DUPLEXR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7900 | Buy Now |
DISTI #
1301480107
|
Avnet Americas | 1301480107 - Bulk (Alt: 1301480107) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301480107
|
Mouser Electronics | AC Power Plugs & Receptacles 20A 250V(6-20R)BRN RECPT DUPLEXRECEPT | 0 |
|
$44.7400 / $55.5100 | Order Now |
DISTI #
MOL130148-0107
|
Heilind Electronics | 20A 250V(6-20R)BRN RECPT DUPLE 5462DW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208508
|
TestEquity LLC | Molex 1301480107 Safeway Duplex Receptacle, Heavy Grade, 2 Pole/3 Wire, NEMA 6-20, 250V | 0 |
|
$37.5900 | Buy Now |
Part Details for 1301480107
1301480107 CAD Models
1301480107 Part Data Attributes
|
1301480107
Molex
Buy Now
|
Compare Parts:
1301480107
Molex
|
Samacsys Manufacturer | Molex |