Part Details for 1301480108 by Molex
Overview of 1301480108 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1301480108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301480108-ND
|
DigiKey | 20A 250V(6-20R)CR RECPT DUPLEXRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$61.8800 | Buy Now |
DISTI #
1301480108-ND
|
DigiKey | 20A 250V(6-20R)CR RECPT DUPLEXRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8100 | Buy Now |
DISTI #
1301480108
|
Avnet Americas | Safeway Duplex Corrosion-Resistant Receptacle Heavy Grade Corrosion-Resistant 2 Position/3 Wire NEMA 6-20 250V - Bulk (Alt: 1301480108) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301480108
|
Mouser Electronics | AC Power Plugs & Receptacles 20A 250V(6-20R)CR RECPT DUPLEXRECEPTACLE | 0 |
|
$73.6700 / $91.4100 | Order Now |
DISTI #
MOL130148-0108
|
Heilind Electronics | 20A 250V(6-20R)CR RECPT DUPLEX 5462DWCR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S549803810268
|
Chip1Stop | Connector Other RoHS: Compliant | 5 |
|
$65.6000 | Buy Now |
DISTI #
10208509
|
TestEquity LLC | Molex 1301480108 Safeway Duplex Corrosion-Resistant Receptacle, Heavy Grade Corrosion-Resistant, 2 Pole/3 Wire, NEMA 6-20, 250V | 5 |
|
$61.8900 | Buy Now |
Part Details for 1301480108
1301480108 CAD Models
1301480108 Part Data Attributes
|
1301480108
Molex
Buy Now
Datasheet
|
Compare Parts:
1301480108
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |