Part Details for 1301480119 by Molex
Overview of 1301480119 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1301480119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301480119-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 BOX SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$42.9300 | Buy Now |
DISTI #
1301480119-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 BOX SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1400 | Buy Now |
DISTI #
1301480119
|
Avnet Americas | Safeway Duplex Heavy Duty Hospital Grade Receptacle 2 Position/3 Wire NEMA 5-20 125V Black - Bulk (Alt: 1301480119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301480119
|
Mouser Electronics | AC Power Plugs & Receptacles 20A-125V BLACK HOSP RECEPT | 0 |
|
$44.9700 / $48.4900 | Order Now |
DISTI #
MOL130148-0119
|
Heilind Electronics | 20A-125V BLACK HOSP RECEPT 85362DWBLK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301480119
|
Avnet Americas | Safeway Duplex Heavy Duty Hospital Grade Receptacle 2 Position/3 Wire NEMA 5-20 125V Black - Bulk (Alt: 1301480119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301480119
|
Avnet Americas | Safeway Duplex Heavy Duty Hospital Grade Receptacle 2 Position/3 Wire NEMA 5-20 125V Black - Bulk (Alt: 1301480119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301480119
|
PEI Genesis | Mains Power Connector | 4 |
|
Buy Now |
Part Details for 1301480119
1301480119 CAD Models
1301480119 Part Data Attributes
|
1301480119
Molex
Buy Now
Datasheet
|
Compare Parts:
1301480119
Molex
PWR ENT RCPT NEMA5-20 BOX SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |