Part Details for 1301490040 by Molex
Overview of 1301490040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301490040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7766
|
Newark | Flanged Outlet Nema L6-20 |Molex 1301490040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4100 / $82.3500 | Buy Now |
DISTI #
WM22396-ND
|
DigiKey | FLANGED OUTLET NEMA L6-20 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8691 / $83.0100 | Buy Now |
DISTI #
1301490040
|
Avnet Americas | FLANGED OUTLET NEMA L6-20 - Bulk (Alt: 1301490040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301490040
|
Mouser Electronics | AC Power Plugs & Receptacles FLANGED OUTLET NEMA L6-20 | 0 |
|
$60.7200 / $77.6300 | Order Now |
DISTI #
MOL130149-0040
|
Heilind Electronics | FLANGED OUTLET NEMA L6-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301490040
|
Avnet Americas | FLANGED OUTLET NEMA L6-20 - Bulk (Alt: 1301490040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301490040
|
Avnet Americas | FLANGED OUTLET NEMA L6-20 - Bulk (Alt: 1301490040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301490040
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10208539
|
TestEquity LLC | Molex 1301490040 Safeway Flanged Receptacle with Locking Blade, 2 Pole/3 Wire, NEMA L6-20, 250V | 0 |
|
$53.0700 | Buy Now |
Part Details for 1301490040
1301490040 CAD Models
1301490040 Part Data Attributes
|
1301490040
Molex
Buy Now
Datasheet
|
Compare Parts:
1301490040
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |