Part Details for 1301490043 by Molex
Overview of 1301490043 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301490043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7784
|
Newark | Flanged Outlet Nema L15-20 |Molex 1301490043 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$76.4600 / $97.7400 | Buy Now |
DISTI #
WM22399-ND
|
DigiKey | FLANGED OUTLET NEMA L15-20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3759 / $98.5400 | Buy Now |
DISTI #
1301490043
|
Avnet Americas | Safeway Flanged Receptacle with Locking Blade 3 Position/4 Wire NEMA L15-20 250V - Bulk (Alt: 1301490043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301490043
|
Mouser Electronics | AC Power Plugs & Receptacles FLANGED OUTLET NEMA L15-20 | 0 |
|
$72.0800 / $92.1400 | Order Now |
DISTI #
MOL130149-0043
|
Heilind Electronics | FLANGED OUTLET NEMA L15-20 2775MB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301490043
|
Avnet Americas | Safeway Flanged Receptacle with Locking Blade 3 Position/4 Wire NEMA L15-20 250V - Bulk (Alt: 1301490043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301490043
|
Avnet Americas | Safeway Flanged Receptacle with Locking Blade 3 Position/4 Wire NEMA L15-20 250V - Bulk (Alt: 1301490043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208542
|
TestEquity LLC | Molex 1301490043 Safeway Flanged Receptacle with Locking Blade, 3 Pole/4 Wire, NEMA L15-20, 250V | 1 |
|
$62.9900 | Buy Now |
Part Details for 1301490043
1301490043 CAD Models
1301490043 Part Data Attributes
|
1301490043
Molex
Buy Now
Datasheet
|
Compare Parts:
1301490043
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |