Part Details for 130150-0058 by Molex
Overview of 130150-0058 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130150-0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301500058
|
Avnet Americas | P&S 2P 3W 20A/250V RCPT.-SPLPF - Bulk (Alt: 1301500058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301500058
|
Avnet Americas | P&S 2P 3W 20A/250V RCPT.-SPLPF - Bulk (Alt: 1301500058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 130150-0058
130150-0058 CAD Models
130150-0058 Part Data Attributes:
|
130150-0058
Molex
Buy Now
|
Compare Parts:
130150-0058
Molex
|
Samacsys Manufacturer | Molex |