Part Details for 1301500041 by Molex
Overview of 1301500041 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8840
|
Newark | P&s 2P 3W 20A/480V Conn. Splpf |Molex 1301500041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.4100 / $165.0200 | Buy Now |
DISTI #
900-1301500041-ND
|
DigiKey | P&S 2P 3W 20A/480V CONN. SPLPF Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.6600 | Buy Now |
DISTI #
MOL130150-0041
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0041 | Americas - 0 in Stock |
|
Buy Now |