Part Details for 1301500043 by Molex
Overview of 1301500043 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8842
|
Newark | 20A/120V 2P3W Mi Watertite |Molex 1301500043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$978.8300 | Buy Now |
DISTI #
1301500043-ND
|
DigiKey | 20A/120V 2P3W MI WATERTITE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,156.9900 | Buy Now |
DISTI #
1301500043
|
Avnet Americas | 20 Amp Watertite Pin and Sleeve Mechanical Interlock 2 Position/3 Wire 125V Yellow - Bulk (Alt: 1301500043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500043
|
Mouser Electronics | AC Power Plugs & Receptacles 20A/120V 2P3W MI WATERTITE | 0 |
|
$922.7300 | Order Now |
DISTI #
MOL130150-0043
|
Heilind Electronics | 20A/120V 2P3W MI WATERTITE 320MI4W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301500043
|
Avnet Americas | 20 Amp Watertite Pin and Sleeve Mechanical Interlock 2 Position/3 Wire 125V Yellow - Bulk (Alt: 1301500043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |