Part Details for 1301500072 by Molex
Overview of 1301500072 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9125
|
Newark | P&s 2P 3W 30A/125V Rcpt. Wtrtt |Molex 1301500072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.1500 / $233.5000 | Buy Now |
DISTI #
900-1301500072-ND
|
DigiKey | P&S 2P 3W 30A/125V RCPT. WTRTT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.9000 | Buy Now |
DISTI #
538-1301500072
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 2P 3W 30A/125V RCPT. WTRTT | 0 |
|
$198.1100 / $220.1200 | Order Now |
DISTI #
MOL130150-0072
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0072 | Americas - 0 in Stock |
|
Buy Now |