Part Details for 1301500109 by Molex
Overview of 1301500109 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301500109-ND
|
DigiKey | PWR ENT MOD RCPT PIN & SLEEVE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,659.2300 | Buy Now |
DISTI #
1301500109
|
Avnet Americas | 100 Amp Watertite Pin and Sleeve Angled Inlet 3 Position/4 Wire 250V Orange - Bulk (Alt: 1301500109) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500109
|
Mouser Electronics | AC Power Plugs & Receptacles 100A 120/240V 3P4W MI WT | 0 |
|
$4,513.3900 | Order Now |
DISTI #
MOL130150-0109
|
Heilind Electronics | 100A 120/240V 3P4W MI WT 4100MI12W | Americas - 0 in Stock |
|
Buy Now |