There are no models available for this part yet.
Overview of 1301500124 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301500124 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P1408
|
Newark | P&s 3P 4W 20A/125/250V Connect |Molex 1301500124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.9600 / $192.1800 | Buy Now | |
DISTI #
1301500124-ND
|
DigiKey | P&S 3P 4W 20A/125/250V CONNECT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.6000 | Buy Now | |
DISTI #
1301500124
|
Avnet Americas | Safeway Pin and Sleeve Connector with Flip Lid 3 Pole/4 Wire 250V Orange - Bulk (Alt: 1301500124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301500124
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P 4W 20A/125/250V CONNECT | 0 |
|
$163.0500 / $181.1700 | Order Now | |
DISTI #
MOL130150-0124
|
Heilind Electronics | P&S 3P 4W 20A/125/250V CON 420C12 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1301500124 by Molex
Part Data Attributes for 1301500124 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|